Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002108
Order Code2816687
Product RangeMulticomp Pro DC Axial Fans
Your Part Number
1,212 In Stock
Need more?
34 Delivery in 3-4 Business Days(SG stock)
1178 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.030 (CNY158.2339) |
| 5+ | CNY119.420 (CNY134.9446) |
| 10+ | CNY109.760 (CNY124.0288) |
| 20+ | CNY94.490 (CNY106.7737) |
| 50+ | CNY92.650 (CNY104.6945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.03 (CNY158.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002108
Order Code2816687
Product RangeMulticomp Pro DC Axial Fans
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM115.42CFM
Noise Rating42.3dBA
Power Rating5.28W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating220mA
IP Rating-
Air Flow - m3/min3.267m³/min
Product RangeMulticomp Pro DC Axial Fans
SVHCNo SVHC (25-Jun-2025)
Product Overview
MC002108 DC Axial Fan operates at 24V, featuring a robust 120mm x 38mm square design. With a high airflow rate of 115.42 CFM and a ball bearing system, it provides powerful and reliable cooling for demanding applications. This fan is ideal for larger electronic and industrial systems, offering efficient heat dissipation and long-lasting performance in various environments.
- Square fan frame type
- Rated speed: 2900rpm
- 2 lead wires power connection type
- 196m³/h Flow rate Metric
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
42.3dBA
Rated Speed
2900rpm
Current Rating
220mA
Air Flow - m3/min
3.267m³/min
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
115.42CFM
Power Rating
5.28W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
Multicomp Pro DC Axial Fans
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.270341
