Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002107Copy
Manufacturer Standard Lead Time22 weeks
Order Code2816686
Your Part Number
1,169 In Stock
Need more?
89 Delivery in 3-4 Business Days(SG stock)
1,080 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.200 (CNY20.566) |
| 10+ | CNY17.110 (CNY19.3343) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.20 (CNY20.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002107Copy
Manufacturer Standard Lead Time22 weeks
Order Code2816686
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10.5mm
Bearing TypeHydro Wave Bearing
Air Flow - CFM5.2CFM
Noise Rating27.08dBA
Power Rating720mW
Rated Speed5800rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.148m³/min
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC002107 is a compact DC axial fan designed for efficient cooling in electronic devices. Operating at 12V, this 40mm x 10.5mm square fan features a Hydro Wave Bearing for enhanced durability and quieter performance, delivering 5.2CFM airflow. It is ideal for small enclosures, power supplies, and electronics cooling applications.
- 12V DC operation – compatible with various applications
- 40mm x 10.5mm size – compact design for tight spaces
- Hydro wave bearing – offers longer lifespan and reduced noise
- 5.2CFM airflow – ensures efficient heat dissipation
- Ideal for enclosures & electronics cooling – provides reliable thermal management
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Hydro Wave Bearing
Noise Rating
27.08dBA
Rated Speed
5800rpm
Current Rating
60mA
Air Flow - m3/min
0.148m³/min
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
10.5mm
Air Flow - CFM
5.2CFM
Power Rating
720mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
