Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002103Copy
Manufacturer Standard Lead Time22 weeks
Order Code2816682
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.780 (CNY89.0214) |
| 10+ | CNY48.960 (CNY55.3248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.78 (CNY89.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002103Copy
Manufacturer Standard Lead Time22 weeks
Order Code2816682
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeHydro Wave Bearing
Air Flow - CFM18.6CFM
Noise Rating27.7dBA
Power Rating3W
Rated Speed4500rpm
Power Connection Type3 Lead Wires
Current Rating180mA
IP Rating-
Air Flow - m3/min0.52m³/min
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC002103 DC Axial Fan offers efficient cooling with a 12V power supply. Featuring a square design of 60mm x 15mm and delivering 18.6 CFM of airflow, this fan utilizes a hydro wave bearing for quiet and reliable performance. Ideal for compact electronic and industrial applications, it ensures effective ventilation and heat dissipation while maintaining low noise levels and extended operational life.
- Square fan frame type
- Rated speed: 4500rpm
- 3 lead wires power connection type
- Current blocking function and reverse polarity motor protection system
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Hydro Wave Bearing
Noise Rating
27.7dBA
Rated Speed
4500rpm
Current Rating
180mA
Air Flow - m3/min
0.52m³/min
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
18.6CFM
Power Rating
3W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MC002103
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030844
