Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002081Copy
Manufacturer Standard Lead Time6 weeks
Order Code2806505
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.190 (CNY12.6447) |
| 100+ | CNY8.770 (CNY9.9101) |
| 250+ | CNY7.890 (CNY8.9157) |
| 500+ | CNY7.280 (CNY8.2264) |
| 1000+ | CNY6.690 (CNY7.5597) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.19 (CNY12.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002081Copy
Manufacturer Standard Lead Time6 weeks
Order Code2806505
Technical Datasheet
Pitch Spacing6.35mm
No. of Rows1 Row
Rated Current10A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
6.35mm
Rated Current
10A
No. of Rows
1 Row
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
