Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001983
Order Code2841374
Product RangeMP Intermediate 40lb. Cable Ties
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001983
Order Code2841374
Product RangeMP Intermediate 40lb. Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length148.336mm
Cable Tie Width3.556mm
Cable Bundle Diameter Max36.423mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeIntermediate
Product RangeMP Intermediate 40lb. Cable Ties
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
148.336mm
Cable Bundle Diameter Max
36.423mm
Cable Tie Type
Intermediate
SVHC
No SVHC (14-Jun-2023)
Cable Tie Colour
Natural
Cable Tie Width
3.556mm
Minimum Loop Tensile Strength
40lb
Product Range
MP Intermediate 40lb. Cable Ties
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
