Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001982Copy
Manufacturer Standard Lead Time7 weeks
Order Code2841373
Product RangeMP Intermediate 40lb. Cable Ties
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.210 (CNY294.0373) |
| 5+ | CNY246.720 (CNY278.7936) |
| 10+ | CNY229.870 (CNY259.7531) |
| 25+ | CNY206.280 (CNY233.0964) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY260.21 (CNY294.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001982Copy
Manufacturer Standard Lead Time7 weeks
Order Code2841373
Product RangeMP Intermediate 40lb. Cable Ties
Technical Datasheet
Cable Tie ColourBlack
Cable Tie Length148.336mm
Cable Tie Width3.556mm
Product RangeMP Intermediate 40lb. Cable Ties
Technical Specifications
Cable Tie Colour
Black
Cable Tie Width
3.556mm
Cable Tie Length
148.336mm
Product Range
MP Intermediate 40lb. Cable Ties
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
