Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001975Copy
Manufacturer Standard Lead Time9 weeks
Order Code4632894
Product RangeMP UV Heat Stablized Cable Ties
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.310 (CNY296.4103) |
| 5+ | CNY248.690 (CNY281.0197) |
| 10+ | CNY231.710 (CNY261.8323) |
| 25+ | CNY207.980 (CNY235.0174) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY262.31 (CNY296.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001975Copy
Manufacturer Standard Lead Time9 weeks
Order Code4632894
Product RangeMP UV Heat Stablized Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length157.149mm
Cable Tie Width2.413mm
Cable Bundle Diameter Max38.1mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeUV Stabilized
Product RangeMP UV Heat Stablized Cable Ties
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
157.149mm
Cable Bundle Diameter Max
38.1mm
Cable Tie Type
UV Stabilized
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Black
Cable Tie Width
2.413mm
Minimum Loop Tensile Strength
18lb
Product Range
MP UV Heat Stablized Cable Ties
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.420941
