Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001972Copy
Manufacturer Standard Lead Time6 weeks
Order Code2841363
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.100 (CNY69.043) |
| 5+ | CNY57.530 (CNY65.0089) |
| 10+ | CNY52.680 (CNY59.5284) |
| 25+ | CNY46.270 (CNY52.2851) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY61.10 (CNY69.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001972Copy
Manufacturer Standard Lead Time6 weeks
Order Code2841363
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length111.5mm
Cable Tie Width2.5mm
Minimum Loop Tensile Strength50lb
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
111.5mm
Minimum Loop Tensile Strength
50lb
Cable Tie Colour
Natural
Cable Tie Width
2.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164
