Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001970Copy
Manufacturer Standard Lead Time7 weeks
Order Code4632893
Product RangeMP Heavy Duty 120lb. Cable Ties
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.830 (CNY167.0479) |
| 5+ | CNY139.470 (CNY157.6011) |
| 10+ | CNY128.950 (CNY145.7135) |
| 25+ | CNY120.120 (CNY135.7356) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY147.83 (CNY167.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001970Copy
Manufacturer Standard Lead Time7 weeks
Order Code4632893
Product RangeMP Heavy Duty 120lb. Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length383.362mm
Cable Tie Width7.62mm
Cable Bundle Diameter Max103.187mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeHeavy Duty
Product RangeMP Heavy Duty 120lb. Cable Ties
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
383.362mm
Cable Bundle Diameter Max
103.187mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Black
Cable Tie Width
7.62mm
Minimum Loop Tensile Strength
120lb
Product Range
MP Heavy Duty 120lb. Cable Ties
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
