Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 300+ | CNY11.660 (CNY13.1758) |
Price for:Pack of 24
Minimum: 300
Multiple: 300
CNY3,498.00 (CNY3,952.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001771Copy
Order Code2777973
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Metric5.5mm
Length - Metric152.4mm
Shrink Tubing / Boot MaterialPE (Polyethylene)
Technical Specifications
Shrink Ratio
2:1
Length - Metric
152.4mm
I.D. Supplied - Metric
5.5mm
Shrink Tubing / Boot Material
PE (Polyethylene)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
