Print Page
Image is for illustrative purposes only. Please refer to product description.

238 In Stock
Need more?
238 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY222.230 (CNY251.1199) |
Price for:Pack of 12
Minimum: 1
Multiple: 1
CNY222.23 (CNY251.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001710Copy
Order Code2777937
Technical Datasheet
Shrink Ratio3:1
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.25"
Product Range-
Technical Specifications
Shrink Ratio
3:1
I.D. Recovered Max - Imperial
0.25"
Length - Metric
152.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
