Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001693Copy
Manufacturer Standard Lead Time6 weeks
Order Code2777926
Your Part Number
164 In Stock
Need more?
164 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.900 (CNY30.397) |
| 5+ | CNY24.950 (CNY28.1935) |
| 10+ | CNY22.860 (CNY25.8318) |
| 25+ | CNY20.970 (CNY23.6961) |
| 100+ | CNY19.280 (CNY21.7864) |
Price for:Pack of 24
Minimum: 1
Multiple: 1
CNY26.90 (CNY30.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001693Copy
Manufacturer Standard Lead Time6 weeks
Order Code2777926
Technical Datasheet
I.D. Supplied - Metric4.8mm
Shrink Tubing / Boot ColourBlack
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.06"
I.D. Recovered Max - Metric1.6mm
Shrink Tubing / Boot MaterialPE (Polyethylene)
Technical Specifications
I.D. Supplied - Metric
4.8mm
Length - Metric
152.4mm
I.D. Recovered Max - Metric
1.6mm
Shrink Tubing / Boot Colour
Black
I.D. Recovered Max - Imperial
0.06"
Shrink Tubing / Boot Material
PE (Polyethylene)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
