Print Page
Image is for illustrative purposes only. Please refer to product description.

76 In Stock
Need more?
76 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.130 (CNY160.6069) |
| 10+ | CNY124.220 (CNY140.3686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.13 (CNY160.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001509Copy
Order Code2680196
Technical Datasheet
Cable Length - Imperial7.9"
Connector to ConnectorSMA RP Plug to N-Type Jack
Cable Length - Metric200mm
Coaxial Cable Type1.37mm
Connector Type AN Straight Jack
Connector Type BSMA RP Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
This 200mm RF Coaxial Cable Assembly has a robust IP67 waterproof rear-lock N' Type bulkhead jack to a Reverse Polarity SMA (RPSMA) plug. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Robust IP67 Rear-Lock (anti-tamper) N' Type Bulkhead Connector
- Reverse Polarity SMA (RPSMA) Plug to your electronics
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 200mm
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
N Straight Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA RP Plug to N-Type Jack
Coaxial Cable Type
1.37mm
Connector Type B
SMA RP Straight Plug
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041816
