Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001506Copy
Manufacturer Standard Lead Time27 weeks
Order Code2680193
Your Part Number
127 In Stock
Need more?
127 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.070 (CNY171.8391) |
| 10+ | CNY132.960 (CNY150.2448) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.07 (CNY171.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001506Copy
Manufacturer Standard Lead Time27 weeks
Order Code2680193
Technical Datasheet
Cable Length - Imperial7.9"
Connector to ConnectorSMA Plug to N-Type Jack
Cable Length - Metric200mm
Coaxial Cable Type1.37mm
Connector Type AN-Type Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
This 200mm RF Coaxial Cable Assembly has a robust IP67 waterproof rear-lock N' Type bulkhead jack to an SMA plug. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Robust IP67 Rear-Lock (anti-tamper) N' Type Bulkhead Connector
- SMA Plug to your electronics
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 200mm
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
N-Type Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to N-Type Jack
Coaxial Cable Type
1.37mm
Connector Type B
SMA Plug
Jacket Colour
Black
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041589
