Print Page
Image is for illustrative purposes only. Please refer to product description.

73 In Stock
Need more?
73 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.040 (CNY178.5852) |
| 10+ | CNY149.260 (CNY168.6638) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.04 (CNY178.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001505Copy
Order Code2680192
Technical Datasheet
Cable Length - Imperial5.9"
Connector to ConnectorSMA Plug to N-Type Jack
Cable Length - Metric150mm
Coaxial Cable Type1.37mm
Connector Type AN-Type Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
This 150mm RF Coaxial Cable Assembly has a robust IP67 waterproof rear-lock N' Type bulkhead jack to an SMA plug. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Robust IP67 Rear-Lock (anti-tamper) N' Type Bulkhead Connector
- SMA Plug to your electronics
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 150mm
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
N-Type Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to N-Type Jack
Coaxial Cable Type
1.37mm
Connector Type B
SMA Plug
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041617
