Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.080 (CNY110.8304) |
| 10+ | CNY83.730 (CNY94.6149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.08 (CNY110.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001478Copy
Order Code2680165
Technical Datasheet
Cable Length - Imperial5.9"
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Metric150mm
Coaxial Cable Type1.37mm
Connector Type ASMA Bulkhead Jack
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourRed
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A Red Microcoaxial RF Cable that helps production and fault-finding
- Red 1.37mm low-loss micro coaxial cable
- SMA Bulkhead Antenna Connector
- SMA Plug to your electronics
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath Colour: Red
- Cable Length: 150mm
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.37mm
Connector Type B
SMA Straight Plug
Jacket Colour
Red
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
