Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001297Copy
Manufacturer Standard Lead Time42 weeks
Order Code2613994
Your Part Number
118 In Stock
Need more?
118 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.750 (CNY17.7975) |
| 10+ | CNY8.510 (CNY9.6163) |
| 100+ | CNY6.440 (CNY7.2772) |
| 500+ | CNY5.360 (CNY6.0568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.75 (CNY17.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001297Copy
Manufacturer Standard Lead Time42 weeks
Order Code2613994
Technical Datasheet
No. of Contacts4Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingPCB Mount
Contact Plating-
Connector Body Material-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for MC001297
1 Product Found
Product Overview
MC001297 is a 3.5mm phone audio connector with 4 contacts, designed for PCB mounting. It provides reliable and secure audio connections, making it ideal for integrating into various electronic devices. With its compact size and durable construction, this jack ensures high-quality sound transmission for both consumer and professional audio applications. Perfect for use in audio equipment, communication systems, and other electronic devices that require a robust and efficient connection.
- No. of contacts: 4 contacts
- Gender: jack
- Pin diameter is 3.5mm
- Connector mounting: PCB mount
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
3.5mm
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
