Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001292Copy
Manufacturer Standard Lead Time42 weeks
Order Code2613989
Your Part Number
10 In Stock
1,971 more incoming. You can reserve stock now
10 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.740 (CNY11.0062) |
| 25+ | CNY7.750 (CNY8.7575) |
| 100+ | CNY6.160 (CNY6.9608) |
| 150+ | CNY5.310 (CNY6.0003) |
| 250+ | CNY4.990 (CNY5.6387) |
| 1000+ | CNY4.860 (CNY5.4918) |
| 1500+ | CNY4.720 (CNY5.3336) |
| 2500+ | CNY4.590 (CNY5.1867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.74 (CNY11.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001292Copy
Manufacturer Standard Lead Time42 weeks
Order Code2613989
Technical Datasheet
No. of Contacts4Contacts
Pin Diameter3.5mm
Connector MountingCable Mount
Contact Plating-
Connector Body Material-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
MC001292 phone audio connector is a 3.5mm, 4-contact plug designed for cable mounting. Ideal for use in audio and communication systems, this connector ensures clear signal transmission for a variety of consumer and professional audio devices. It’s built to accommodate applications requiring a reliable, high-quality connection for headphone, microphone, or audio equipment.
- 3.5mm, 4 contacts compatible with audio equipment, including audio and mic channels
- Cable mount designed for easy integration into audio cables, ensuring secure connections
- Durable construction withstands frequent use, ideal for professional-grade audio equipment
- Compact 3.5mm design provides space-saving connection, ideal for portable devices
- Versatile for headphones, microphones, portable speakers, and other audio devices
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
3.5mm
Contact Plating
-
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for MC001292
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
