Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001209
Order Code2545098
Product RangeG1XX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.800 (CNY223.514) |
| 5+ | CNY170.940 (CNY193.1622) |
| 10+ | CNY163.490 (CNY184.7437) |
| 20+ | CNY156.680 (CNY177.0484) |
| 50+ | CNY153.550 (CNY173.5115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.80 (CNY223.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001209
Order Code2545098
Product RangeG1XX
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric36.5mm
External Width - Metric63mm
External Depth - Metric150mm
IP RatingIP67
Body ColourGrey
NEMA Rating-
External Height - Imperial1.44"
External Width - Imperial2.48"
External Depth - Imperial5.91"
Product RangeG1XX
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Small
External Height - Metric
36.5mm
External Depth - Metric
150mm
Body Colour
Grey
External Height - Imperial
1.44"
External Depth - Imperial
5.91"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminium
External Width - Metric
63mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
2.48"
Product Range
G1XX
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
