Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001206Copy
Manufacturer Standard Lead Time25 weeks
Order Code2545092
Product RangeG1XX
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.120 (CNY128.9556) |
| 3+ | CNY100.380 (CNY113.4294) |
| 10+ | CNY95.190 (CNY107.5647) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.12 (CNY128.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001206Copy
Manufacturer Standard Lead Time25 weeks
Order Code2545092
Product RangeG1XX
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric34mm
External Width - Metric64mm
External Depth - Metric98mm
IP RatingIP67
Body ColourGrey
NEMA Rating-
External Height - Imperial1.34"
External Width - Imperial2.52"
External Depth - Imperial3.86"
Product RangeG1XX
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Product Overview
Enclosure with wall mounting holes designed in the base with the flange.
- M4 countersunk stainless screws are included to seize the cover and the body
- Use M5 screw to assemble the base on the wall
- EPDM continuous seal to meet IP67 rating
Technical Specifications
Enclosure Type
Small
External Height - Metric
34mm
External Depth - Metric
98mm
Body Colour
Grey
External Height - Imperial
1.34"
External Depth - Imperial
3.86"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminium
External Width - Metric
64mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
2.52"
Product Range
G1XX
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
