Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001141Copy
Manufacturer Standard Lead Time25 weeks
Order Code2544972
Your Part Number
2,339 In Stock
Need more?
2,339 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.950 (CNY45.1435) |
| 5+ | CNY33.860 (CNY38.2618) |
| 15+ | CNY32.130 (CNY36.3069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.95 (CNY45.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001141Copy
Manufacturer Standard Lead Time25 weeks
Order Code2544972
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialABS, Polycarbonate
External Height - Metric90.2mm
External Width - Metric36.3mm
External Depth - Metric57.5mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial3.55"
External Width - Imperial1.43"
External Depth - Imperial2.26"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC001141 is a durable plastic enclosure designed for DIN rail mounting, constructed from robust ABS and polycarbonate materials. With dimensions of 90.2mm x 36.3mm x 57.5mm, it offers secure housing for electronic components in industrial and control panel applications.
- DIN rail mounting – ensures easy and secure installation on standard DIN rails
- Durable Materials – made from ABS and polycarbonate for enhanced impact resistance
- Compact dimensions – 90.2mm x 36.3mm x 57.5mm provides ample space for components
- Protection – safeguards internal circuitry from environmental hazards
- Ideal for industrial use – for control panels, automation, and various electronic applications
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
90.2mm
External Depth - Metric
57.5mm
Body Colour
Grey
External Height - Imperial
3.55"
External Depth - Imperial
2.26"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
36.3mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.43"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048988
