Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001120Copy
Manufacturer Standard Lead Time26 weeks
Order Code2544948
Product RangeG3XXMF
Your Part Number
322 In Stock
Need more?
322 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.940 (CNY128.7522) |
| 3+ | CNY104.290 (CNY117.8477) |
| 10+ | CNY100.200 (CNY113.226) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.94 (CNY128.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001120Copy
Manufacturer Standard Lead Time26 weeks
Order Code2544948
Product RangeG3XXMF
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric55mm
External Width - Metric222mm
External Depth - Metric146mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial2.17"
External Width - Imperial8.74"
External Depth - Imperial5.75"
Product RangeG3XXMF
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
55mm
External Depth - Metric
146mm
Body Colour
Grey
External Height - Imperial
2.17"
External Depth - Imperial
5.75"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
222mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
8.74"
Product Range
G3XXMF
Technical Docs (1)
Alternatives for MC001120
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.419119
