Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001093Copy
Manufacturer Standard Lead Time25 weeks
Order Code2544919
Product RangeG2XXMF
Your Part Number
59 In Stock
200 more incoming. You can reserve stock now
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.780 (CNY53.9914) |
| 5+ | CNY41.140 (CNY46.4882) |
| 15+ | CNY39.040 (CNY44.1152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.78 (CNY53.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001093Copy
Manufacturer Standard Lead Time25 weeks
Order Code2544919
Product RangeG2XXMF
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric35mm
External Width - Metric64mm
External Depth - Metric58mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial2.52"
External Depth - Imperial2.28"
Product RangeG2XXMF
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
35mm
External Depth - Metric
58mm
Body Colour
Grey
External Height - Imperial
1.38"
External Depth - Imperial
2.28"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
64mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.52"
Product Range
G2XXMF
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
