Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001078Copy
Manufacturer Standard Lead Time26 weeks
Order Code2545656
Product RangeG1XX
Your Part Number
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.750 (CNY119.4975) |
| 3+ | CNY92.280 (CNY104.2764) |
| 10+ | CNY87.640 (CNY99.0332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.75 (CNY119.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001078Copy
Manufacturer Standard Lead Time26 weeks
Order Code2545656
Product RangeG1XX
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric40mm
External Width - Metric80mm
External Depth - Metric125mm
IP RatingIP65
Body ColourNatural
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial3.15"
External Depth - Imperial4.92"
Product RangeG1XX
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Product Overview
Die-cast aluminium enclosures with mounting flange designed to meet IP65 through the use of EPDM gasket with the universal tongue and groove seal system, mounting flange is designed on the bottom of the base, so the base can be mounted with M5 pan head machine screws on the wall easily.
- Aluminium alloy material
- Natural aluminium grey and black colour finish
- Wall mounting holes and lid fixing screws are outside the sealing area for real sealing protection
- External dimension is 125mm × 80mm × 40mm (L × W × H)
Technical Specifications
Enclosure Type
Small
External Height - Metric
40mm
External Depth - Metric
125mm
Body Colour
Natural
External Height - Imperial
1.57"
External Depth - Imperial
4.92"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminium
External Width - Metric
80mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
G1XX
Configurable
No
Technical Docs (1)
Alternatives for MC001078
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136531
