Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001060Copy
Manufacturer Standard Lead Time25 weeks
Order Code2544899
Product RangeG2XXMF
Your Part Number
224 In Stock
Need more?
224 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.140 (CNY48.7482) |
| 5+ | CNY36.310 (CNY41.0303) |
| 15+ | CNY34.400 (CNY38.872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.14 (CNY48.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001060Copy
Manufacturer Standard Lead Time25 weeks
Order Code2544899
Product RangeG2XXMF
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric35mm
External Width - Metric52mm
External Depth - Metric50mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial2.05"
External Depth - Imperial1.97"
Product RangeG2XXMF
SVHCNo SVHC (04-Feb-2026)
Product Overview
The lid and base incorporate a tongue and groove sealing system with an EPDM gasket. Wall mounting holes and lid fixing screws are outside the sealing area thus preventing the ingress of moisture and dust.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
35mm
External Depth - Metric
50mm
Body Colour
Grey
External Height - Imperial
1.38"
External Depth - Imperial
1.97"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
52mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.05"
Product Range
G2XXMF
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
