Print Page
Image is for illustrative purposes only. Please refer to product description.

382 In Stock
Need more?
382 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.210 (CNY43.1773) |
| 10+ | CNY30.900 (CNY34.917) |
| 50+ | CNY26.510 (CNY29.9563) |
| 100+ | CNY24.770 (CNY27.9901) |
| 200+ | CNY23.680 (CNY26.7584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.21 (CNY43.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000974Copy
Order Code2475145
Technical Datasheet
SVHCLead (04-Feb-2026)
Product Overview
The MC000974 is a PCB-mount BNC Straight Jack Receptacle made of nickel-plated brass body with gold-plated brass centre contact and a PTFE insulator.
- 1.5 VSWR
- 500V Maximum voltage rating
- -65 to 165°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
