Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000844Copy
Manufacturer Standard Lead Time36 weeks
Order Code2461175
Product RangeMP Cartridge 5x20
Your Part Number
93 In Stock
1,000 more incoming. You can reserve stock now
93 Delivery in 5-6 Business Days(UK stock)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000844Copy
Manufacturer Standard Lead Time36 weeks
Order Code2461175
Product RangeMP Cartridge 5x20
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current1.6A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial-
Product RangeMP Cartridge 5x20
Breaking Capacity Current AC35A
SVHCLead (21-Jan-2025)
Product Overview
A 1.6A time delay ceramic cartridge fuse with nickel plated brass end caps.
- Ceramic cartridge with Nickel plated brass end caps
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
-
Breaking Capacity Current AC
35A
Fuse Current
1.6A
Fuse Size Metric
5mm x 20mm
Product Range
MP Cartridge 5x20
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127
