Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000831Copy
Manufacturer Standard Lead Time28 weeks
Order Code2461162
Product RangeMP Cartridge Fuseholders 5x20
Also Known AsDBCFH8
Your Part Number
836 In Stock
5,000 more incoming. You can reserve stock now
836 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.890 (CNY21.3457) |
| 25+ | CNY16.610 (CNY18.7693) |
| 125+ | CNY14.340 (CNY16.2042) |
| 500+ | CNY12.880 (CNY14.5544) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.89 (CNY21.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000831Copy
Manufacturer Standard Lead Time28 weeks
Order Code2461162
Product RangeMP Cartridge Fuseholders 5x20
Also Known AsDBCFH8
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeMP Cartridge Fuseholders 5x20
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC000831 is a horizontal PCB mount Fuseholder with tinned nickel-plated brass contacts.
- Finger or screwdriver release bayonet carrier
- Compact footprint 10mm pitch
- Anti solder wicking
- <lt/>5mΩ Contact resistance
- 3kV/60Sec Dielectric strength
- 100MΩ Insulation resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
10A
Holder Terminals
Through Hole
Product Range
MP Cartridge Fuseholders 5x20
Voltage Rating VDC
-
Technical Docs (1)
Alternatives for MC000831
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
