Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000830Copy
Manufacturer Standard Lead Time28 weeks
Order Code2461161
Product RangeMP Cartridge Fuseholders 5x20
Also Known AsDBCFH5
Your Part Number
91,947 In Stock
Need more?
1,187 Next business day delivery available(Shanghai stock)
14,444 Delivery in 3-4 Business Days(SG stock)
76,316 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.890 (CNY5.5257) |
| 25+ | CNY4.210 (CNY4.7573) |
| 125+ | CNY4.090 (CNY4.6217) |
| 500+ | CNY3.750 (CNY4.2375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.89 (CNY5.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000830Copy
Manufacturer Standard Lead Time28 weeks
Order Code2461161
Product RangeMP Cartridge Fuseholders 5x20
Also Known AsDBCFH5
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current6.3A
Fuse Size Held5mm x 20mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeMP Cartridge Fuseholders 5x20
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC000830 Fuse holder is designed for PCB mounting, accommodating 5mm x 20mm fuses. It supports up to 6.3A at 250VAC and features through-hole terminals for secure connections. This fuseholder ensures reliable circuit protection and easy integration into your electronic projects, offering durability and dependable performance in various applications. Ideal for safeguarding components and maintaining system safety.
- 20A, 250VAC UL rated
- Fuse retaining insulation cover
- 1.5mm PCB hole size
- 5mm x 20mm PCB fuse holder
- Moulded in UL94-V0 flame retardant PA
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
6.3A
Holder Terminals
Through Hole
Product Range
MP Cartridge Fuseholders 5x20
Voltage Rating VDC
-
Technical Docs (1)
Alternatives for MC000830
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
