Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000778Copy
Manufacturer Standard Lead Time23 weeks
Order Code2426408
Your Part Number
5,669 In Stock
Need more?
5,669 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.220 (CNY35.2786) |
| 10+ | CNY30.580 (CNY34.5554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.22 (CNY35.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000778Copy
Manufacturer Standard Lead Time23 weeks
Order Code2426408
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourWhite
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
MC000778 is a 1-meter high-speed HDMI cable designed for seamless digital audio and video transmission. With a durable white jacket, it ensures reliable connectivity for HD displays, gaming consoles, and multimedia devices.
- Delivers smooth high-definition video and audio
- Ideal for short-distance connections with minimal clutter
- Enhances signal quality and corrosion resistance
- Provides flexibility and a clean aesthetic
- Meets environmental and safety standards
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
3.28ft
Jacket Colour
White
SVHC
No SVHC (07-Jul-2017)
Connector Type B
HDMI A Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060328
