Print Page
Image is for illustrative purposes only. Please refer to product description.

8,798 In Stock
Need more?
8,798 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY2.170 (CNY2.4521) |
| 500+ | CNY1.660 (CNY1.8758) |
| 1500+ | CNY1.480 (CNY1.6724) |
| 2500+ | CNY1.330 (CNY1.5029) |
| 5000+ | CNY1.160 (CNY1.3108) |
| 10000+ | CNY1.080 (CNY1.2204) |
| 30000+ | CNY1.020 (CNY1.1526) |
| 50000+ | CNY0.951 (CNY1.0746) |
Price for:Each
Minimum: 50
Multiple: 50
CNY108.50 (CNY122.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000776Copy
Order Code2421278
Technical Datasheet
Product Range-
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.81mm
Tab Size - Imperial0.11" x 0.032"
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Insulator ColourYellow
Conductor Area CSA0.5mm²
Insulator MaterialVinyl
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC000776 is a female Quick Disconnect Terminal with copper sleeve on barrel. It is made of brass with tin-plated finish with yellow vinyl insulator. It accepts 26 to 22AWG wire.
- 300V at 75°C Maximum electrical rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Tab Size - Metric
2.8mm x 0.81mm
Wire Size AWG Min
26AWG
Insulator Colour
Yellow
Insulator Material
Vinyl
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.032"
Wire Size AWG Max
22AWG
Conductor Area CSA
0.5mm²
Terminal Material
Brass
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
