Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000775Copy
Manufacturer Standard Lead Time37 weeks
Order Code2421277
Your Part Number
7,854 In Stock
3,800 more incoming. You can reserve stock now
7,854 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY2.140 (CNY2.4182) |
| 500+ | CNY1.630 (CNY1.8419) |
| 1500+ | CNY1.460 (CNY1.6498) |
| 2500+ | CNY1.320 (CNY1.4916) |
| 5000+ | CNY1.140 (CNY1.2882) |
| 10000+ | CNY1.070 (CNY1.2091) |
| 30000+ | CNY1.010 (CNY1.1413) |
| 50000+ | CNY0.947 (CNY1.0701) |
Price for:Each
Minimum: 50
Multiple: 50
CNY107.00 (CNY120.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000775Copy
Manufacturer Standard Lead Time37 weeks
Order Code2421277
Technical Datasheet
Product Range-
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.51mm
Tab Size - Imperial0.11" x 0.02"
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Insulator ColourYellow
Conductor Area CSA0.5mm²
Insulator MaterialVinyl
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC000775 is a female Quick Disconnect Terminal with copper sleeve on barrel. It is made of brass with tin-plated finish with yellow vinyl insulator. It accepts 26 to 22AWG wire.
- 300V at 75°C Maximum electrical rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Tab Size - Metric
2.8mm x 0.51mm
Wire Size AWG Min
26AWG
Insulator Colour
Yellow
Insulator Material
Vinyl
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.02"
Wire Size AWG Max
22AWG
Conductor Area CSA
0.5mm²
Terminal Material
Brass
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000379
