Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000232Copy
Manufacturer Standard Lead Time35 weeks
Order Code2008224
Your Part Number
110 In Stock
Need more?
110 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.300 (CNY30.849) |
| 5+ | CNY22.210 (CNY25.0973) |
| 10+ | CNY18.570 (CNY20.9841) |
| 25+ | CNY17.570 (CNY19.8541) |
| 50+ | CNY16.750 (CNY18.9275) |
| 150+ | CNY16.380 (CNY18.5094) |
| 250+ | CNY16.020 (CNY18.1026) |
| 500+ | CNY15.660 (CNY17.6958) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.30 (CNY30.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000232Copy
Manufacturer Standard Lead Time35 weeks
Order Code2008224
Technical Datasheet
Pitch Spacing10.16mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max6AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current65A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC000232 is a 2-way 10.16mm PCB Terminal Block with tin plated copper terminals, grey polyamide 66 insulating body and through hole right angle block orientation. This PCB terminal block accepts 6AWG wire gauge and it has wire to board screw connection type.
- <gt/>2000MΩ Insulation resistance
- -40 to +105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pitch Spacing
10.16mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
65A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
