Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000222Copy
Order Code2008213
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions10Ways
Wire Size (AWG)24AWG to 14AWG
Wire Size AWG Min24AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product Range-
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
24AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
No. of Positions
10Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
15A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
