Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000221Copy
Manufacturer Standard Lead Time40 weeks
Order Code2008212
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.760 (CNY26.8488) |
| 10+ | CNY18.660 (CNY21.0858) |
| 25+ | CNY15.380 (CNY17.3794) |
| 50+ | CNY14.110 (CNY15.9443) |
| 100+ | CNY13.380 (CNY15.1194) |
| 250+ | CNY13.020 (CNY14.7126) |
| 500+ | CNY12.650 (CNY14.2945) |
| 1000+ | CNY12.380 (CNY13.9894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.76 (CNY26.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000221Copy
Manufacturer Standard Lead Time40 weeks
Order Code2008212
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions8Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC000221 is a 8-way 15A straight Pluggable Terminal Block with green polyamide 66 insulating body, tin-plated phosphor bronze contacts and a zinc+Cr?³ screw. It has screw wire connection and 2000VAC minimum insulation withstand voltage.
- <gt/>2000MΩ at 500V Insulation resistance
- 4.5lb-inch Screw torque
- -40 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
8Ways
Wire Size (AWG)
24AWG to 14AWG
Conductor Area CSA
-
Rated Current
15A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
