Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000031Copy
Manufacturer Standard Lead Time34 weeks
Order Code2008000
Your Part Number
170 In Stock
Need more?
170 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.380 (CNY13.9894) |
| 10+ | CNY9.740 (CNY11.0062) |
| 25+ | CNY7.720 (CNY8.7236) |
| 100+ | CNY6.840 (CNY7.7292) |
| 150+ | CNY6.520 (CNY7.3676) |
| 250+ | CNY6.370 (CNY7.1981) |
| 1000+ | CNY6.240 (CNY7.0512) |
| 1500+ | CNY6.100 (CNY6.893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.38 (CNY13.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000031Copy
Manufacturer Standard Lead Time34 weeks
Order Code2008000
Technical Datasheet
Pitch Spacing5mm
No. of Positions8Ways
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC000031 is a 8-way 16A wire-to-board Terminal Block with tin-plated brass terminal, green polyamide 66 insulating body, nickel-plated steel cage clamp and screw. It has screw wire connection and through-hole right-angle block orientation.
- <gt/>2000MΩ at 500VDC Insulation resistance (Maximum)
- -40 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
8Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Alternatives for MC000031
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
