Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-DVPMK9-KCopy
Order Code2346863
Product RangeDVPMK
Your Part Number
111 In Stock
Need more?
111 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.230 (CNY27.3799) |
| 10+ | CNY19.930 (CNY22.5209) |
| 25+ | CNY15.820 (CNY17.8766) |
| 50+ | CNY14.080 (CNY15.9104) |
| 100+ | CNY13.440 (CNY15.1872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.23 (CNY27.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-DVPMK9-KCopy
Order Code2346863
Product RangeDVPMK
Technical Datasheet
Product RangeDVPMK
D Sub Shell SizeDE
Cable Exit Angle45°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DVPMK series D-Sub Backshell made up of nickel-plated ABS plastic with polycarbonate strain relief. It has long jackscrews with moulded top for colour coding and UNC 4-40 thread as standard, M2.5, M2.6 or M3 as option and it is available in sizes of 9, 15, 25 and 37.
- Minimise interference from electromagnetic and RF sources
- Non-static parts avoid ESD problems
- Accept round foil and braided cable types
- 3 to 13mm Cable diameter
- Straight cable outlet
- <gt/>40dB between 30MHz and 1GHz attenuation factor
- -40 to 110°C Temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
DVPMK
Cable Exit Angle
45°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0139
