Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-DVPK9-KCopy
Manufacturer Standard Lead Time25 weeks
Order Code2346854
Product RangeDVPK
Your Part Number
122 In Stock
Need more?
122 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.110 (CNY15.9443) |
| 10+ | CNY11.110 (CNY12.5543) |
| 25+ | CNY9.830 (CNY11.1079) |
| 50+ | CNY7.670 (CNY8.6671) |
| 100+ | CNY7.290 (CNY8.2377) |
Price for:Each
Minimum: 5
Multiple: 5
CNY70.55 (CNY79.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-DVPK9-KCopy
Manufacturer Standard Lead Time25 weeks
Order Code2346854
Product RangeDVPK
Technical Datasheet
Product RangeDVPK
D Sub Shell SizeDE
Cable Exit Angle45°
Connector Body MaterialPC (Polycarbonate) Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DVPK series D-sub Backshell made up of polycarbonate with angled cable outlet. It has UNC4-40 and M3 long jackscrews with moulded plastic knob for colour coding, M2.5 and M2.6 solid metal jackscrews. It is available in sizes of 9, 15, 25 and 37, polycarbonate grommets 4, 5, 7 and 9mm cable strain relief.
- Light weight
- Compact and attractive design
- Re-openable
- -55 to 105°C Temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
DVPK
Cable Exit Angle
45°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DE
Connector Body Material
PC (Polycarbonate) Body
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0139
