Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-DTPMK15-KCopy
Manufacturer Standard Lead Time8 weeks
Order Code2346859
Product RangeDTPMK
Your Part Number
254 In Stock
Need more?
254 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.670 (CNY27.8771) |
| 10+ | CNY20.120 (CNY22.7356) |
| 25+ | CNY15.840 (CNY17.8992) |
| 50+ | CNY14.290 (CNY16.1477) |
| 100+ | CNY13.650 (CNY15.4245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.67 (CNY27.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-DTPMK15-KCopy
Manufacturer Standard Lead Time8 weeks
Order Code2346859
Product RangeDTPMK
Technical Datasheet
Product RangeDTPMK
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DTPMK series D-sub Backshell made up of nickel-plated ABS plastic with polycarbonate cable strain relief. It is available in sizes of 9, 15, 25 and 37. It accepts round foil and braided cable types and it has long jackscrews with UNC 4-40 thread as standard, M2.5, M2.6 or M3 as option.
- Minimise interference from electromagnetic and RF sources
- Non-static parts avoid ESD problems
- 3 to 13mm Cable diameter
- Long jackscrews with moulded top for colour coding
- Straight cable outlet
- <gt/>40dB between 30MHz and 1GHz attenuation factor
- -40 to 110°C Temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
DTPMK
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DA
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Alternatives for MC-DTPMK15-K
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0194
