Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-DPPK9-P-SDR-KCopy
Manufacturer Standard Lead Time9 weeks
Order Code2916879
Product RangeMCP D-Sub Kits
Your Part Number
1,816 In Stock
Need more?
1,816 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.520 (CNY17.5376) |
| 10+ | CNY12.110 (CNY13.6843) |
| 25+ | CNY9.960 (CNY11.2548) |
| 50+ | CNY9.330 (CNY10.5429) |
| 100+ | CNY8.970 (CNY10.1361) |
Price for:1 Kit
Minimum: 5
Multiple: 5
CNY77.60 (CNY87.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-DPPK9-P-SDR-KCopy
Manufacturer Standard Lead Time9 weeks
Order Code2916879
Product RangeMCP D-Sub Kits
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMCP D-Sub Kits
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
MC-DPPK9-P-SDR-K from Multicomp Pro is a 9-Way D-Sub plug kit consisting of 2x back shell halves, 2x 4-40 jack screws, 1x plastic strain relief, 1x metal strain relief clamp (with screws) and 1x D-Sub connector with solder buckets.
- D-Sub connector and hood
- Rating: 3A
- Termination: solder
- Cable dia range from 3mm - 11mm
Technical Specifications
D Sub Connector Type
Standard
Product Range
MCP D-Sub Kits
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Brass Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
