Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-40-00-ST-DIPCopy
Manufacturer Standard Lead Time31 weeks
Order Code2843536
Your Part Number
2,994 In Stock
Need more?
2,994 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.390 (CNY3.8307) |
| 10+ | CNY2.660 (CNY3.0058) |
| 50+ | CNY2.370 (CNY2.6781) |
| 100+ | CNY2.230 (CNY2.5199) |
| 200+ | CNY2.140 (CNY2.4182) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.39 (CNY3.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-40-00-ST-DIPCopy
Manufacturer Standard Lead Time31 weeks
Order Code2843536
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts40Contacts
Contact Termination TypeThrough Hole
Product Range-
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC-254-40-00-ST-DIP pin header, wire-to-board, 2.54mm, 2 rows, 40 contacts, through hole is a versatile and durable connector designed to establish a secure connection between wires and printed circuit boards (PCBs). With a pitch of 2.54 mm and 40 contacts arranged in 2 rows, this header offers an efficient way to connect a large number of signals. It is built for through-hole mounting, providing a strong, reliable connection for applications requiring high-density pin connections.
- 2.54mm pitch standard pitch ensures compatibility with a range of components for easy integration
- 40-contact, 2-row design transfers multiple signals compactly
- Through-hole mounting offers strong, vibration-resistant connections for permanent PCB installs
- Durable construction built to withstand demanding environments, ensuring long-term reliability
- Versatile use in industrial control systems, communication devices, and consumer electronics
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Product Range
-
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
