Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-16-00-ST-DIPCopy
Manufacturer Standard Lead Time31 weeks
Order Code2843530
Your Part Number
6,844 In Stock
Need more?
1,631 Delivery in 3-4 Business Days(SG stock)
5,213 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.720 (CNY1.9436) |
| 10+ | CNY1.220 (CNY1.3786) |
| 50+ | CNY1.100 (CNY1.243) |
| 100+ | CNY0.992 (CNY1.121) |
| 200+ | CNY0.965 (CNY1.0904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.72 (CNY1.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-16-00-ST-DIPCopy
Manufacturer Standard Lead Time31 weeks
Order Code2843530
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole
Product Range-
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC-254-16-00-ST-DIP is a 2.54 mm pitch pin header designed for wire-to-board connections. It features 16 contacts arranged in 2 rows, making it ideal for compact, high-density applications. The through-hole design ensures secure mounting on PCBs, offering reliable electrical connections in a variety of electronic devices. This pin header is perfect for use in applications requiring sturdy, durable, and efficient connections, such as power distribution, signal routing, and more.
- Connector systems: wire-to-board
- Contact material: copper alloy
- Contact termination type: through hole
- Contact plating: gold plated contacts
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
-
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
