Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-16-00-RA-DIPCopy
Manufacturer Standard Lead Time31 weeks
Order Code2843545
Product RangeMC 254
Your Part Number
3,434 In Stock
Need more?
3,434 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.480 (CNY2.8024) |
| 10+ | CNY1.960 (CNY2.2148) |
| 50+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.620 (CNY1.8306) |
| 200+ | CNY1.560 (CNY1.7628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.48 (CNY2.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-16-00-RA-DIPCopy
Manufacturer Standard Lead Time31 weeks
Order Code2843545
Product RangeMC 254
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMC 254
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC-254-16-00-RA-DIP is a 16-contact, dual-row pin header designed for wire-to-board connections in electronic applications. Featuring a 2.54mm pitch and a right-angle through-hole design, it ensures secure and reliable connectivity for PCB assemblies, making it ideal for consumer electronics, industrial control, and embedded systems.
- 2.54mm pitch – standard spacing for compatibility with various PCBs
- 16 contacts, dual-row – supports multiple connections in compact layouts
- Right-angle, through-hole design – provides mechanical stability and easy PCB mounting
- Durable metal pins – ensures reliable electrical conductivity
- MC 254 series – designed for secure wire-to-board applications
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
MC 254
Contact Material
Brass
Connector Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
