Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-14-00-ST-DIPCopy
Manufacturer Standard Lead Time31 weeks
Order Code2843529
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.430 (CNY1.6159) |
| 10+ | CNY1.070 (CNY1.2091) |
| 50+ | CNY0.951 (CNY1.0746) |
| 100+ | CNY0.875 (CNY0.9888) |
| 200+ | CNY0.848 (CNY0.9582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.43 (CNY1.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-14-00-ST-DIPCopy
Manufacturer Standard Lead Time31 weeks
Order Code2843529
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeThrough Hole
Product Range-
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC-254-14-00-ST-DIP pin header is a reliable wire-to-board connector designed for robust electrical and mechanical connections. Featuring 14 contacts arranged in 2 rows with a 2.54mm pitch, it is suitable for through-hole mounting, ensuring secure integration with PCBs. This pin header is ideal for applications in consumer electronics, industrial automation, and prototyping.
- 2-way configuration enables flexible circuit connections in various setups
- 14 contacts in 2 rows offer versatile connectivity
- Through-hole mounting ensures secure attachment and durability
- Wire-to-board design ensures simple, reliable PCB-to-wire connections
- Durable construction withstands repeated mating cycles and operational stress
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
14Contacts
Product Range
-
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
