Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-10-00-ST-SMDCopy
Manufacturer Standard Lead Time32 weeks
Order Code2843557
Your Part Number
6,940 In Stock
Need more?
6,940 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.440 (CNY3.8872) |
| 10+ | CNY2.710 (CNY3.0623) |
| 50+ | CNY2.430 (CNY2.7459) |
| 100+ | CNY2.250 (CNY2.5425) |
| 200+ | CNY2.160 (CNY2.4408) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.44 (CNY3.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-10-00-ST-SMDCopy
Manufacturer Standard Lead Time32 weeks
Order Code2843557
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Straight
Product Range-
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC-254-10-00-ST-SMD pin header is a wire-to-board connector designed with 10 contacts arranged in 2 rows at a standard 2.54mm pitch. Featuring a surface mount, straight configuration, this pin header is suitable for PCB designs requiring compact and reliable connections in a wide range of electronic applications.
- 10-contact, dual-row design provides multiple connection points for signal and power transfer
- 2.54mm pitch is a standard spacing compatible with a wide range of PCB designs and connectors
- Surface mount technology (SMT) is ideal for automated PCB assembly, ensuring reliable soldering
- Straight orientation simplifies board-to-board or wire-to-board connections in linear layouts
- Durable construction designed to maintain integrity under mechanical and thermal stress
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
-
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00093
