Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-10-00-ST-DIPCopy
Manufacturer Standard Lead Time31 weeks
Order Code2843527
Your Part Number
11,921 In Stock
24,180 more incoming. You can reserve stock now
1,296 Next business day delivery available(Shanghai stock)
3,848 Delivery in 3-4 Business Days(SG stock)
6,777 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.220 (CNY1.3786) |
| 10+ | CNY0.866 (CNY0.9786) |
| 50+ | CNY0.774 (CNY0.8746) |
| 100+ | CNY0.706 (CNY0.7978) |
| 200+ | CNY0.683 (CNY0.7718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.22 (CNY1.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-10-00-ST-DIPCopy
Manufacturer Standard Lead Time31 weeks
Order Code2843527
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product Range-
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC-254-10-00-ST-DIP is a 10-position pin header designed for wire-to-board connections. With a pitch spacing of 2.54 mm and two rows, this through-hole straight connector offers reliable connectivity for a variety of electronic applications, ensuring secure and stable connections.
- Provides ample connectivity options for various wiring configurations
- Standard size compatible with a wide range of components and devices
- Ensures excellent conductivity and resistance to corrosion for long-lasting performance
- Facilitates secure mounting on PCBs for enhanced reliability
- Ideal for use in electronics, prototyping, and custom circuit designs
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
-
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
