Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-10-00-00-IDCCopy
Order Code2843495
Your Part Number
7,204 In Stock
Need more?
7,204 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.040 (CNY3.4352) |
| 10+ | CNY2.680 (CNY3.0284) |
| 50+ | CNY2.240 (CNY2.5312) |
| 100+ | CNY1.920 (CNY2.1696) |
| 200+ | CNY1.680 (CNY1.8984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.04 (CNY3.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-10-00-00-IDCCopy
Order Code2843495
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts10Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC-254-10-00-00-IDC IDC connector, IDC receptacle is a female connector designed for Insulation Displacement Contact (IDC) applications. It features a 2.54 mm pitch, with 2 rows of 10 contacts, and is intended for cable mounting. This connector type is ideal for high-density connections in a variety of electronic and industrial applications, providing quick, reliable, and secure wire-to-board connections without the need for pre-stripping the wires.
- IDC technology for quick, efficient connections without stripping wires, ensuring reliability
- 2.54mm pitch fits well with ribbon cables and other wire types in electronic devices
- 10 contacts provide up to 10 signal connections, suitable for multi-wire applications
- 2 rows increase connection density, offering a compact design without sacrificing contacts
- Cable mount designed for cable-to-board or cable-to-cable applications in various setups
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Contact Material
Copper Alloy
Product Range
-
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
