Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-06-00-ST-DIPCopy
Manufacturer Standard Lead Time32 weeks
Order Code2843525
Your Part Number
10,964 In Stock
5,040 more incoming. You can reserve stock now
1,196 Next business day delivery available(Shanghai stock)
9,768 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.020 (CNY1.1526) |
| 10+ | CNY0.758 (CNY0.8565) |
| 50+ | CNY0.674 (CNY0.7616) |
| 100+ | CNY0.622 (CNY0.7029) |
| 200+ | CNY0.603 (CNY0.6814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.02 (CNY1.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-06-00-ST-DIPCopy
Manufacturer Standard Lead Time32 weeks
Order Code2843525
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole
Product Range-
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC-254-06-00-ST-DIP is a wire-to-board pin header connector designed for reliable electrical connections in various electronic applications. Featuring a pitch spacing of 2.54 mm and 6 contacts across 2 rows, this through-hole connector is suitable for PCB mounting, ensuring a secure and stable connection.
- Standard size for compatibility with a wide range of components and circuit designs
- Ensures strong mechanical stability and easy assembly on printed circuit boards (PCBs)
- Provides multiple connection points, enhancing flexibility in design
- Offers excellent conductivity and corrosion resistance, improving overall connection reliability
- Suitable for various electronic devices, including consumer electronics and industrial equipment
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
-
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
