Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-2228GGCopy
Order Code2834676
Product Range2228
Your Part Number
4,621 In Stock
Need more?
4,621 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.010 (CNY2.2713) |
| 100+ | CNY1.490 (CNY1.6837) |
| 500+ | CNY1.370 (CNY1.5481) |
| 1000+ | CNY1.240 (CNY1.4012) |
Price for:Each
Minimum: 10
Multiple: 10
CNY20.10 (CNY22.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-2228GGCopy
Order Code2834676
Product Range2228
Technical Datasheet
Accessory TypeMini Shunt Jumper
For Use WithBoard-to-Board Header Connectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range2228
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC-2228GG is a mini shunt jumper that is designed for board-to-board header connectors. With a 2.54mm pitch and a 2-way configuration, it provides a reliable and compact solution for connecting two circuit boards. This jumper is ideal for use in applications where quick, temporary connections are needed between boards. Its sturdy design ensures secure electrical contact, making it suitable for a variety of electronic devices and systems requiring efficient signal or power transfer.
- Accessory type: mini shunt jumper
- No. of positions: 2 ways
- For use with: board-to-board header connectors
- Pitch spacing: 2.54mm
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Mini Shunt Jumper
No. of Positions
2Ways
Product Range
2228
For Use With
Board-to-Board Header Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC-2228GG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
