Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-2228DGCopy
Manufacturer Standard Lead Time5 weeks
Order Code2834674
Product Range2228
Your Part Number
3,861 In Stock
Need more?
3,861 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.510 (CNY1.7063) |
| 50+ | CNY1.110 (CNY1.2543) |
| 100+ | CNY0.991 (CNY1.1198) |
| 200+ | CNY0.918 (CNY1.0373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.51 (CNY1.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-2228DGCopy
Manufacturer Standard Lead Time5 weeks
Order Code2834674
Product Range2228
Technical Datasheet
Accessory TypeMini Shunt Jumper
For Use WithBoard-to-Board Header Connectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range2228
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC-2228DG is a mini shunt jumper designed for use with board-to-board header connectors. Featuring a 2-way configuration and a 2.54 mm pitch, it is compatible with standard pin headers, making it ideal for configuring settings or enabling specific circuit functionalities in electronic devices.
- 2-way configuration allows flexible circuit connections in various setups
- 2.54mm pitch ensures compatibility with widely used pin headers
- Compact mini shunt design conserves space, ideal for high-density applications
- Durable construction withstands frequent use and provides reliable connectivity
- Easy installation and removal simplify setup and adjustment of circuit configurations
Technical Specifications
Accessory Type
Mini Shunt Jumper
No. of Positions
2Ways
Product Range
2228
For Use With
Board-to-Board Header Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
